Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445693-3Copy
Manufacturer Standard Lead Time47 weeks
Order Code3398881
Product RangeQuadrax
Also Known AsSOCKET CONTACT,QUADRAX,SZ8,RR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY957.620 (CNY1,082.1106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY957.62 (CNY1,082.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445693-3Copy
Manufacturer Standard Lead Time47 weeks
Order Code3398881
Product RangeQuadrax
Also Known AsSOCKET CONTACT,QUADRAX,SZ8,RR
Technical Datasheet
Product RangeQuadrax
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Quadrax Series Connectors
Wire Size AWG Min-
Contact MaterialBeryllium Copper
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
Quadrax
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
AMP Quadrax Series Connectors
Contact Material
Beryllium Copper
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257
