Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445538-3Copy
Manufacturer Standard Lead Time8 weeks
Order Code4218755
Product RangeCPC Series
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.470 (CNY156.4711) |
| 10+ | CNY122.580 (CNY138.5154) |
| 25+ | CNY117.190 (CNY132.4247) |
| 50+ | CNY115.760 (CNY130.8088) |
| 100+ | CNY104.430 (CNY118.0059) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.47 (CNY156.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445538-3Copy
Manufacturer Standard Lead Time8 weeks
Order Code4218755
Product RangeCPC Series
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangeCPC Series
Circular Connector Shell StylePanel Mount Receptacle
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Product Range
CPC Series
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
