Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445022-3Copy
Manufacturer Standard Lead Time19 weeks
Order Code1111082
Product RangeMicro MATE-N-LOK
Your Part Number
45,462 In Stock
Need more?
45,462 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.590 (CNY2.9267) |
| 100+ | CNY2.210 (CNY2.4973) |
| 500+ | CNY1.970 (CNY2.2261) |
| 1000+ | CNY1.880 (CNY2.1244) |
| 2500+ | CNY1.760 (CNY1.9888) |
| 5000+ | CNY1.730 (CNY1.9549) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.90 (CNY29.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445022-3Copy
Manufacturer Standard Lead Time19 weeks
Order Code1111082
Product RangeMicro MATE-N-LOK
Technical Datasheet
Product RangeMicro MATE-N-LOK
No. of Positions3Ways
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1445022-3 is a 3-way 1-row black Receptacle Housing made of nylon. It is ideal for use with micro MATE-N-LOK connectors. The housing accepts socket contacts.
- UL94V-0 Flammability rating
- Low insertion force
- 250VDC Operating voltage
- -40 to 105°C Operating temperature range
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
Product Range
Micro MATE-N-LOK
No. of Positions
3Ways
For Use With
Micro MATE-N-LOK Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1445022-3
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000439
