Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1445022-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code1111081
Product RangeMicro MATE-N-LOK
Your Part Number
52,694 In Stock
18,000 more incoming. You can reserve stock now
11,959 Next business day delivery available(Shanghai stock)
1,010 Delivery in 3-4 Business Days(SG stock)
31,739 Delivery in 5-6 Business Days(UK stock)
7,986 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.970 (CNY2.2261) |
| 100+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.430 (CNY1.6159) |
| 2500+ | CNY1.330 (CNY1.5029) |
| 5000+ | CNY1.310 (CNY1.4803) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.70 (CNY22.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1445022-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code1111081
Product RangeMicro MATE-N-LOK
Technical Datasheet
Product RangeMicro MATE-N-LOK
No. of Positions2Ways
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1445022-2 from TE Connectivity is a Micro MATE-N-LOK series socket housing. It is 2 position housing with pitch spacing of 3mm.
- Housing material is nylon
- Integrated with locking feature
- Single row housing
- Suitable for wire to board and wire to wire connector system
- Maximum operating temperature of the housing is 105°C
- UL, CSA & VDE approved
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
Product Range
Micro MATE-N-LOK
No. of Positions
2Ways
For Use With
Micro MATE-N-LOK Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1445022-2
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000354
