Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1376389-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code3134328
Product RangePower Key 5.0
Your Part Number
11,555 In Stock
Need more?
11,555 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.540 (CNY6.2602) |
| 100+ | CNY4.710 (CNY5.3223) |
| 250+ | CNY4.410 (CNY4.9833) |
| 500+ | CNY4.210 (CNY4.7573) |
| 1000+ | CNY4.000 (CNY4.520) |
| 2500+ | CNY3.760 (CNY4.2488) |
Price for:Each
Minimum: 10
Multiple: 10
CNY55.40 (CNY62.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1376389-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code3134328
Product RangePower Key 5.0
Technical Datasheet
Product RangePower Key 5.0
No. of Positions3Ways
Pitch Spacing5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Power Key 5.0
No. of Positions
3Ways
For Use With
AMP Power Key 5.0 Series 1376347-1 & 1376348-1 Sockets Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
