Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1375820-9Copy
Manufacturer Standard Lead Time29 weeks
Order Code3792064
Product RangeCST-100 II
Your Part Number
16,518 In Stock
Need more?
16,518 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.480 (CNY3.9324) |
| 100+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.650 (CNY2.9945) |
| 1000+ | CNY2.520 (CNY2.8476) |
| 2500+ | CNY2.360 (CNY2.6668) |
| 5000+ | CNY2.320 (CNY2.6216) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.80 (CNY39.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1375820-9Copy
Manufacturer Standard Lead Time29 weeks
Order Code3792064
Product RangeCST-100 II
Technical Datasheet
Product RangeCST-100 II
No. of Positions9Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CST-100 II
No. of Positions
9Ways
For Use With
AMP CST-100 II 1375819 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
