Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1375820-4Copy
Manufacturer Standard Lead Time19 weeks
Order Code1556971
Product RangeCST-100 II
Your Part Number
13,658 In Stock
8,000 more incoming. You can reserve stock now
5 Next business day delivery available(Shanghai stock)
13,653 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY1.060 (CNY1.1978) |
| 1000+ | CNY1.010 (CNY1.1413) |
| 2500+ | CNY0.946 (CNY1.069) |
| 5000+ | CNY0.927 (CNY1.0475) |
| 10000+ | CNY0.909 (CNY1.0272) |
Price for:Each
Minimum: 100
Multiple: 100
CNY118.00 (CNY133.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1375820-4Copy
Manufacturer Standard Lead Time19 weeks
Order Code1556971
Product RangeCST-100 II
Technical Datasheet
Product RangeCST-100 II
No. of Positions4Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1375820-4 is a 4-position 1-row crimp Wire-to-board Receptacle Housing with socket type contacts and latch mating retention and polarizing tab mating alignment. This crimp housing is made from glass-filled natural nylon. The CST-100 II series crimp housing is suitable for use with specified MTA-100 headers, similar competitive notched headers and CST-100 shrouded headers.
- 250VAC Operating voltage
- 7A Contact current rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
CST-100 II
No. of Positions
4Ways
For Use With
AMP CST-100 II 1375819 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1375820-4
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
