Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1375795-2Copy
Manufacturer Standard Lead Time41 weeks
Order Code1339219
Product RangeAMPMODU PC/104
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY334.620 (CNY378.1206) |
| 5+ | CNY314.310 (CNY355.1703) |
| 10+ | CNY294.000 (CNY332.220) |
| 25+ | CNY273.680 (CNY309.2584) |
| 50+ | CNY261.560 (CNY295.5628) |
| 100+ | CNY255.090 (CNY288.2517) |
Price for:Each
Minimum: 1
Multiple: 1
CNY334.62 (CNY378.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1375795-2Copy
Manufacturer Standard Lead Time41 weeks
Order Code1339219
Product RangeAMPMODU PC/104
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows4Rows
No. of Contacts104Contacts
Connector MountingThrough Hole Mount
Product RangeAMPMODU PC/104
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1375795-2 is a 104-position 4-row unkeyed stackthrough Board-to-Board Connector with gold-plated phosphor bronze contacts and a black glass-filled thermoplastic housing. It is designed specifically for flat-rock press-fit installation for ease of application.
- Press-fit design eliminates hand soldering
- Integral board spacers with captive hardware
- Flat-rock insertable - No need for complex insertion tooling
- 3A Signal contact current
- 1000MΩ Insulation resistance
- 500VAC Dielectric withstanding voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
4Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Pitch Spacing
2.54mm
No. of Contacts
104Contacts
Product Range
AMPMODU PC/104
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
