Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1355437-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code3794317
Product RangeMCP 9.5mm
Your Part Number
4,084 In Stock
Need more?
4,084 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.980 (CNY5.6274) |
| 100+ | CNY4.230 (CNY4.7799) |
| 250+ | CNY3.960 (CNY4.4748) |
| 500+ | CNY3.770 (CNY4.2601) |
| 1000+ | CNY3.590 (CNY4.0567) |
| 2500+ | CNY3.360 (CNY3.7968) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.80 (CNY56.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1355437-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code3794317
Product RangeMCP 9.5mm
Technical Datasheet
Accessory TypeSingle Wire Seal
For Use WithAMP MCP 9.5mm Automotive Connectors
Product RangeMCP 9.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Single Wire Seal
Product Range
MCP 9.5mm
For Use With
AMP MCP 9.5mm Automotive Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
