Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1355206-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code2254648
Product RangeJunior Power Timer
Your Part Number
1,388 In Stock
Need more?
1,388 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.040 (CNY84.7952) |
| 10+ | CNY63.750 (CNY72.0375) |
| 100+ | CNY54.200 (CNY61.246) |
| 250+ | CNY50.800 (CNY57.404) |
| 500+ | CNY48.380 (CNY54.6694) |
| 1000+ | CNY46.080 (CNY52.0704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.04 (CNY84.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1355206-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code2254648
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions14Ways
Pitch Spacing-
For Use WithJPT Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
14Ways
For Use With
JPT Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0093
