Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.810 (CNY93.5753) |
| 10+ | CNY65.690 (CNY74.2297) |
| 100+ | CNY55.860 (CNY63.1218) |
| 250+ | CNY51.630 (CNY58.3419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.81 (CNY93.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No134752-3Copy
Order Code3398740
Technical Datasheet
Accessory TypeCable Clamp
For Use WithD Subminiature Connectors
Connector Shell Size1
Cable Exit Angle90°
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Cable Clamp
Connector Shell Size
1
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
For Use With
D Subminiature Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
