Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1337667-2Copy
Order Code1174570
Technical Datasheet
Connector to ConnectorM3.5 Lug to M3.5 Lug
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket Colour-
Product Range-
Product Overview
The 1337667-2 is a 1.13mm CSA Braid Cable with M3.5 Lug to M3.5 Lug connector.
- 16 to 14AWG Ring tongue gauge
Applications
Industrial
Technical Specifications
Connector to Connector
M3.5 Lug to M3.5 Lug
Cable Length - Metric
150mm
Product Range
-
Cable Length - Imperial
6"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
