Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No130550Copy
Manufacturer Standard Lead Time10 weeks
Order Code3392002
Product RangeSOLISTRAND
Your Part Number
3,764 In Stock
Need more?
3,764 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.100 (CNY15.933) |
| 10+ | CNY12.020 (CNY13.5826) |
| 100+ | CNY10.280 (CNY11.6164) |
| 500+ | CNY9.230 (CNY10.4299) |
| 1000+ | CNY8.810 (CNY9.9553) |
| 2500+ | CNY8.280 (CNY9.3564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.10 (CNY15.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No130550Copy
Manufacturer Standard Lead Time10 weeks
Order Code3392002
Product RangeSOLISTRAND
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max8AWG
Conductor Area CSA8mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
130550 is a SOLISTRAND closed ring tongue terminal. It is carefully designed to ensure reliable and long lasting performance in the most punishing environments. It offers superior performance when terminating solid wire, stranded wire, or irregular shaped conductors. It is corrosion resistant, vibration resistant, and proudly features a tensile strength well within the limits of commercial and military specifications.
- M6 stud size
- Closed barrel type, straight terminal orientation
- Tin terminal plating material
- 8AWG wire size
- 23.82mm [0.94in] product length
- Operating temperature range from 0 – 170°C [0 – 338°F]
- 0.79mm [0.031in] tongue thickness
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
8AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
8mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
