Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No130017.Copy
Order Code1056425
Product RangeSOLISTRAND
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No130017.Copy
Order Code1056425
Product RangeSOLISTRAND
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCTo Be Advised
Product Overview
The 130017 is a Ring Un-insulated Crimp Terminal, made of copper with tin plated finish. The Solistrand series terminal is specially designed to terminate solid and stranded wire. It accepts 16AWG wire size.
Applications
Industrial
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
16AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
1.42mm²
Insulator Colour
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
