Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No130017Copy
Manufacturer Standard Lead Time37 weeks
Order Code4051399
Product RangeSOLISTRAND Series
Also Known As590893,D02801-000,SIML-0-0130017-0
Your Part Number
1,994 In Stock
20,000 more incoming. You can reserve stock now
1,994 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.050 (CNY4.5765) |
| 100+ | CNY3.310 (CNY3.7403) |
| 500+ | CNY2.880 (CNY3.2544) |
| 1000+ | CNY2.700 (CNY3.051) |
| 2500+ | CNY2.580 (CNY2.9154) |
| 5000+ | CNY2.450 (CNY2.7685) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.50 (CNY45.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No130017Copy
Manufacturer Standard Lead Time37 weeks
Order Code4051399
Product RangeSOLISTRAND Series
Also Known As590893,D02801-000,SIML-0-0130017-0
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial-
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
16AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Stud Size - Imperial
-
Conductor Area CSA
1.65mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 130017
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
