Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1241003-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3793137
Your Part Number
413 In Stock
Need more?
413 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.933 (CNY1.0543) |
| 1000+ | CNY0.915 (CNY1.0339) |
| 2500+ | CNY0.896 (CNY1.0125) |
| 5000+ | CNY0.878 (CNY0.9921) |
| 10000+ | CNY0.859 (CNY0.9707) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY106.00 (CNY119.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1241003-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3793137
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max15AWG
Conductor Area CSA1.5mm²
Pin Length8mm
Insulator ColourBlack
Product Range-
Overall Length14.5mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1.5mm²
Insulator Colour
Black
Overall Length
14.5mm
Terminal Material
Copper
Wire Size AWG Max
15AWG
Pin Length
8mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
