Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1218266-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4565675
Product RangeAMPLIMITE 109 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.090 (CNY88.2417) |
| 10+ | CNY66.910 (CNY75.6083) |
| 100+ | CNY57.440 (CNY64.9072) |
| 250+ | CNY54.080 (CNY61.1104) |
| 500+ | CNY51.680 (CNY58.3984) |
| 1000+ | CNY49.400 (CNY55.822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.09 (CNY88.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1218266-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4565675
Product RangeAMPLIMITE 109 Series
Technical Datasheet
For Use WithAMP AMPLIMITE 109 Series D-Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max18AWG
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeAMPLIMITE 109 Series
SVHCLead
Technical Specifications
For Use With
AMP AMPLIMITE 109 Series D-Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
AMPLIMITE 109 Series
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
18AWG
Contact Termination Type
Crimp
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
