Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1218124-2Copy
Order Code3397985
Product RangeAMPLIMITE 109
Also Known As15 POS,ASSY,PLUG,LOW PROF,109
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY342.150 (CNY386.6295) |
| 5+ | CNY312.890 (CNY353.5657) |
| 10+ | CNY296.160 (CNY334.6608) |
| 25+ | CNY276.290 (CNY312.2077) |
| 50+ | CNY265.030 (CNY299.4839) |
| 100+ | CNY254.390 (CNY287.4607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY342.15 (CNY386.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1218124-2Copy
Order Code3397985
Product RangeAMPLIMITE 109
Also Known As15 POS,ASSY,PLUG,LOW PROF,109
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE 109
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCCadmium (04-Feb-2026)
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 109
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Cadmium (04-Feb-2026)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Brass, Beryllium Copper
Connector Body Material
Steel Body
Technical Docs (3)
Alternatives for 1218124-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007475
