Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1217080-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code2118988
Your Part Number
903 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
898 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.200 (CNY2.486) |
| 10+ | CNY1.900 (CNY2.147) |
| 25+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.310 (CNY1.4803) |
| 1000+ | CNY1.160 (CNY1.3108) |
| 2500+ | CNY1.130 (CNY1.2769) |
| 5000+ | CNY1.110 (CNY1.2543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.20 (CNY2.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1217080-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code2118988
Technical Datasheet
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Mounting Hole Dia1.4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Mounting Hole Dia
1.4mm
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.25" x 0.032"
Product Range
-
Alternatives for 1217080-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451
