Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1050525-1Copy
Order Code3797888
Product RangeSMA Series
Your Part Number
414 In Stock
Need more?
414 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.280 (CNY86.1964) |
| 10+ | CNY64.820 (CNY73.2466) |
| 100+ | CNY55.090 (CNY62.2517) |
| 250+ | CNY51.650 (CNY58.3645) |
| 500+ | CNY49.190 (CNY55.5847) |
| 1000+ | CNY46.850 (CNY52.9405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.28 (CNY86.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1050525-1Copy
Order Code3797888
Product RangeSMA Series
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG402/U
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product RangeSMA Series
SVHCLead (04-Feb-2026)
Product Overview
1050525-1 is a straight cable plug.
- Compatible with RF cable type RG 402 semi-rigid
- 1 position and coaxial contact
- 50 ohm impedance
- Nickel body underplating material, stainless steel body, gold body plating material
- Copper RF connector centre contact underplating material
- Gold (Au) RF connector centre contact plating material
- Threaded RF connector coupling mechanism
- 11.18mm length, 6.35mm RF connector mated outer diameter (approximate)
- Operating temperature range from -65 to 105°C
- 18GHz operating frequency
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG402/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
SMA Series
Alternatives for 1050525-1
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
