Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104482-3Copy
Manufacturer Standard Lead Time91 weeks
Order Code3792058
Product RangeAMPMODU
Your Part Number
129 In Stock
Need more?
129 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.360 (CNY17.3568) |
| 10+ | CNY13.170 (CNY14.8821) |
| 100+ | CNY11.270 (CNY12.7351) |
| 500+ | CNY10.120 (CNY11.4356) |
| 1000+ | CNY9.670 (CNY10.9271) |
| 2500+ | CNY9.090 (CNY10.2717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.36 (CNY17.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No104482-3Copy
Manufacturer Standard Lead Time91 weeks
Order Code3792058
Product RangeAMPMODU
Technical Datasheet
Product RangeAMPMODU
No. of Positions8Ways
Pitch Spacing2.54mm
For Use WithAmpmodu Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU
No. of Positions
8Ways
For Use With
Ampmodu Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 104482-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
