Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No103680-5Copy
Manufacturer Standard Lead Time57 weeks
Order Code2429593
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.720 (CNY30.1936) |
| 10+ | CNY23.080 (CNY26.0804) |
| 100+ | CNY20.150 (CNY22.7695) |
| 250+ | CNY18.860 (CNY21.3118) |
| 500+ | CNY17.980 (CNY20.3174) |
| 1000+ | CNY17.140 (CNY19.3682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.72 (CNY30.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No103680-5Copy
Manufacturer Standard Lead Time57 weeks
Order Code2429593
Technical Datasheet
Accessory TypeCoupling Shroud
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 103680-5 is a 8-position 1-row Coupling Shroud made of black thermoplastic. It is suitable for MTE receptacle assemblies with guide ribs.
- 15mΩ Termination resistance
- 600VAC Dielectric withstanding voltage
- 5000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Accessory Type
Coupling Shroud
Product Range
-
For Use With
AMPMODU MTE Receptacle Assemblies with Guide Ribs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000937
