Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102387-3Copy
Manufacturer Standard Lead Time13 weeks
Order Code1557000
Product RangeAMPMODU Mod IV
Your Part Number
2,429 In Stock
Need more?
29 Next business day delivery available(Shanghai stock)
97 Delivery in 3-4 Business Days(SG stock)
2,303 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.500 (CNY32.205) |
| 10+ | CNY24.330 (CNY27.4929) |
| 100+ | CNY20.820 (CNY23.5266) |
| 250+ | CNY19.580 (CNY22.1254) |
| 500+ | CNY18.680 (CNY21.1084) |
| 1000+ | CNY17.840 (CNY20.1592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.50 (CNY32.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102387-3Copy
Manufacturer Standard Lead Time13 weeks
Order Code1557000
Product RangeAMPMODU Mod IV
Technical Datasheet
Product RangeAMPMODU Mod IV
No. of Positions16Ways
Pitch Spacing2.54mm
For Use WithAmpmodu Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 102387-3 is a 16-position 2-row Receptacle Housing with gold-plated beryllium copper contacts and crimp termination. The Mod IV series connector provides dual cantilever contact beam with built-in anti-overstress for reliable mating.
- UL94V-0 Flammability rating
- 2.54mm Pitch spacing
- 250V Voltage rating
- 5000MΩ Insulation resistance
- -65 to +105°C Temperature range
- Rugged
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Technical Specifications
Product Range
AMPMODU Mod IV
No. of Positions
16Ways
For Use With
Ampmodu Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
