Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102312-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code2530341
Your Part Number
17,608 In Stock
Need more?
17,608 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.810 (CNY2.0453) |
| 1000+ | CNY1.720 (CNY1.9436) |
| 2500+ | CNY1.620 (CNY1.8306) |
| 5000+ | CNY1.590 (CNY1.7967) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.80 (CNY26.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102312-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code2530341
Technical Datasheet
Accessory TypeEjector Latch
For Use WithAMP Receptacles Without Strain Relief
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 102312-1 is a black Universal Header Latch made of thermoplastic. It is ideal for receptacles without strain relief. The short latch can also be used with 609, 622, 636 series Novo receptacles and female socket connectors.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Ejector Latch
Product Range
-
For Use With
AMP Receptacles Without Strain Relief
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000451
