Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102241-3Copy
Manufacturer Standard Lead Time57 weeks
Order Code1654570
Product RangeAMPMODU IV/V
Your Part Number
14,201 In Stock
10,000 more incoming. You can reserve stock now
3,850 Delivery in 5-6 Business Days(UK stock)
10,351 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.900 (CNY6.667) |
| 50+ | CNY5.300 (CNY5.989) |
| 100+ | CNY5.060 (CNY5.7178) |
| 250+ | CNY4.760 (CNY5.3788) |
| 500+ | CNY4.550 (CNY5.1415) |
| 1500+ | CNY4.340 (CNY4.9042) |
Price for:Each
Minimum: 10
Multiple: 10
CNY59.00 (CNY66.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No102241-3Copy
Manufacturer Standard Lead Time57 weeks
Order Code1654570
Product RangeAMPMODU IV/V
Technical Datasheet
Product RangeAMPMODU IV/V
GenderSocket
No. of Positions5Ways
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 102241-3 is a 5-way 1-row MOD IV Wire-to-board Receptacle Housing made of black nylon GF. The connector comes with beryllium copper contacts, crimp termination and detent latching lock. The housing terminates 32 to 20AWG discrete wire and accepts a variety of receptacle and pin contacts.
- UL94V-0 Flammability rating
- 3A Contact current rating
- 250VAC Maximum voltage rating
- 12mΩ Termination resistance
- 750V Dielectric withstanding voltage
- 5000MΩ Insulation resistance
- -65 to 105°C Operating temperature range
Applications
Industrial
Notes
Please note crimps are not included, can be purchased separately. For help, please contact our Technical Support Team.
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
5Ways
For Use With
AMPMODU IV/V Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 102241-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
