Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-968977-9Copy
Manufacturer Standard Lead Time10 weeks
Order Code2468558
Your Part Number
3,268 In Stock
Need more?
3,268 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.610 (CNY14.2493) |
| 10+ | CNY10.740 (CNY12.1362) |
| 100+ | CNY9.130 (CNY10.3169) |
| 500+ | CNY8.150 (CNY9.2095) |
| 1000+ | CNY7.850 (CNY8.8705) |
| 2500+ | CNY7.560 (CNY8.5428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.61 (CNY14.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-968977-9Copy
Manufacturer Standard Lead Time10 weeks
Order Code2468558
Technical Datasheet
Product Range-
No. of Positions3Ways
Pitch Spacing5.5mm
For Use WithMICRO QUADLOK SYSTEM Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-968977-9 is a 3-position Connector Housing made of glass-filled polyamide with primary locking. It is used in wire-to-wire connector system.
- UL94H-B Flammability
- -40 to 120°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
-
No. of Positions
3Ways
For Use With
MICRO QUADLOK SYSTEM Series Contacts
Gender
Plug
Pitch Spacing
5.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
