Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967628-1Copy
Order Code1772907
Your Part Number
2,887 In Stock
Need more?
2,887 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.770 (CNY17.8201) |
| 10+ | CNY13.420 (CNY15.1646) |
| 100+ | CNY11.400 (CNY12.882) |
| 500+ | CNY10.700 (CNY12.091) |
| 1000+ | CNY9.850 (CNY11.1305) |
| 2500+ | CNY9.390 (CNY10.6107) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.77 (CNY17.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967628-1Copy
Order Code1772907
Technical Datasheet
Product Range-
No. of Positions15Ways
Pitch Spacing5mm
For Use WithTE Connectivity AMP MCP Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-967628-1 is a 15-position 3-row violet Tab Housing for male terminals with PA-GF construction and used for wire to wire connection. The AMP connector with perfect design to avoid quality problems, to reduce manufacturing and service cost and high vibration level supported.
- Polarized
- 28V Operating voltage
- -40 to +120°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
-
No. of Positions
15Ways
For Use With
TE Connectivity AMP MCP Connectors
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008437
