Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967621-6Copy
Manufacturer Standard Lead Time43 weeks
Order Code3792209
Product RangeJunior Power Timer
Your Part Number
470 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
468 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.870 (CNY11.1531) |
| 10+ | CNY8.360 (CNY9.4468) |
| 100+ | CNY7.100 (CNY8.023) |
| 500+ | CNY6.350 (CNY7.1755) |
| 1000+ | CNY6.160 (CNY6.9608) |
| 2500+ | CNY5.960 (CNY6.7348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.87 (CNY11.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967621-6Copy
Manufacturer Standard Lead Time43 weeks
Order Code3792209
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions9Ways
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
9Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP Junior Power Timer Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
