Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967621-1Copy
Order Code2308871
Your Part Number
3,877 In Stock
2,400 more incoming. You can reserve stock now
3,877 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.370 (CNY9.4581) |
| 10+ | CNY7.140 (CNY8.0682) |
| 25+ | CNY6.700 (CNY7.571) |
| 50+ | CNY6.380 (CNY7.2094) |
| 100+ | CNY6.070 (CNY6.8591) |
| 250+ | CNY5.690 (CNY6.4297) |
| 500+ | CNY5.420 (CNY6.1246) |
| 1200+ | CNY5.090 (CNY5.7517) |
| 3600+ | CNY4.720 (CNY5.3336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.37 (CNY9.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967621-1Copy
Order Code2308871
Technical Datasheet
Product Range-
No. of Positions9Ways
Pitch Spacing-
For Use WithJPT Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-967621-1 is a 9-position 3-row yellow Receptacle Housing for female terminals with PBT-GF construction and used with JPT socket contacts. The connector used for wire to wire connection.
- Polarized
Applications
Automotive
Technical Specifications
Product Range
-
No. of Positions
9Ways
For Use With
JPT Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005534
