1-967412-2

Connector Housing, Junior Power Timer, Receptacle, 2 Ways, JPT Socket Contacts

Image is for illustrative purposes only. Please refer to product description.
TE CONNECTIVITY - AMP 1-967412-2 Connector Housing, Junior Power Timer, Receptacle, 2 Ways, JPT Socket Contacts
TE CONNECTIVITY - AMP 1-967412-2
TE CONNECTIVITY - AMP 1-967412-2
Manufacturer Part No1-967412-2Copy
Manufacturer Standard Lead Time20 weeks
Order Code2254646
Product RangeJunior Power Timer
Your Part Number
813 In Stock

Need more?

813 Delivery in 5-6 Business Days(UK stock)
QuantityPrice (inc GST)
1+CNY22.240 (CNY25.1312)
10+CNY18.890 (CNY21.3457)
100+CNY16.050 (CNY18.1365)
250+CNY15.050 (CNY17.0065)
500+CNY14.340 (CNY16.2042)
1000+CNY13.650 (CNY15.4245)
Price for:Each
Minimum: 1
Multiple: 1
CNY22.24 (CNY25.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

  • The 1-967412-2 is a 2-posiotion 1-row Housing for use with the JPT socket contacts. The connector housing features terminal position assurance, polarized and 180° cable exit angle.

    • IP69K Protection rating

    Applications

    Automotive

Technical Specifications

  • Product Range

    Junior Power Timer

    No. of Positions

    2Ways

    For Use With

    JPT Socket Contacts

    Gender

    Receptacle

    Pitch Spacing

    -

    SVHC

    No SVHC (04-Feb-2026)

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Czech Republic
    Country in which last significant manufacturing process was carried out
    Tariff No:39269097
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.0099