Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967241-1Copy
Order Code1328848
Product RangeJunior Power Timer
Your Part Number
528 In Stock
Need more?
528 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.350 (CNY21.8655) |
| 10+ | CNY16.420 (CNY18.5546) |
| 100+ | CNY13.950 (CNY15.7635) |
| 250+ | CNY13.080 (CNY14.7804) |
| 500+ | CNY12.740 (CNY14.3962) |
| 1000+ | CNY12.400 (CNY14.012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.35 (CNY21.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967241-1Copy
Order Code1328848
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions6Ways
Pitch Spacing5mm
For Use WithJunior Power Timer Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-967241-1 is a 6-way 2-row Junior Timer Housing with 5mm pitch spacing and PBT GF body. This junior timer housing is suitable for use with junior power timer contacts.
- Black colour
- -40 to 85°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
6Ways
For Use With
Junior Power Timer Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012549
