Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-966067-3.Copy
Manufacturer Standard Lead Time32 weeks
Order Code3871935
Your Part Number
7,808 In Stock
Need more?
7,808 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.020 (CNY1.1526) |
| 10+ | CNY0.897 (CNY1.0136) |
| 25+ | CNY0.809 (CNY0.9142) |
| 100+ | CNY0.776 (CNY0.8769) |
| 500+ | CNY0.702 (CNY0.7933) |
| 1000+ | CNY0.661 (CNY0.7469) |
| 2500+ | CNY0.607 (CNY0.6859) |
| 5000+ | CNY0.587 (CNY0.6633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.02 (CNY1.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-966067-3.Copy
Manufacturer Standard Lead Time32 weeks
Order Code3871935
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Insulator ColourBlack
Product Range-
Insulator Material-
Terminal Material-
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1.5mm²
Product Range
-
Terminal Material
-
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
16AWG
Insulator Colour
Black
Insulator Material
-
Terminal Plating
Tin
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
