Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-964449-1Copy
Order Code1328851
Product RangeJunior Power Timer
Your Part Number
692 In Stock
599 more incoming. You can reserve stock now
692 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.780 (CNY23.4814) |
| 10+ | CNY17.640 (CNY19.9332) |
| 100+ | CNY14.990 (CNY16.9387) |
| 250+ | CNY14.050 (CNY15.8765) |
| 500+ | CNY13.500 (CNY15.255) |
| 1000+ | CNY12.960 (CNY14.6448) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.78 (CNY23.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-964449-1Copy
Order Code1328851
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions16Ways
Pitch Spacing5mm
For Use WithJunior Power Timer Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-964449-1 is a 16-position 2-row black mating Tab Housing and made of PBT. The power timer series connector housing with two-piece contact design and are reliable.
- 5mm Pitch spacing
Applications
Automotive, Industrial
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
16Ways
For Use With
Junior Power Timer Series Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012096
