Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-963224-1Copy
Manufacturer Standard Lead Time33 weeks
Order Code2254631
Product RangeTimer
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.180 (CNY148.2334) |
| 10+ | CNY111.480 (CNY125.9724) |
| 25+ | CNY103.130 (CNY116.5369) |
| 100+ | CNY94.770 (CNY107.0901) |
| 250+ | CNY89.690 (CNY101.3497) |
| 500+ | CNY84.600 (CNY95.598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.18 (CNY148.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-963224-1Copy
Manufacturer Standard Lead Time33 weeks
Order Code2254631
Product RangeTimer
Technical Datasheet
No. of Contacts42Contacts
Product RangeTimer
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing-
GenderHeader
Contact GenderPin
Contact Material-
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows3Rows
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
No. of Contacts
42Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
3Rows
Product Range
Timer
Contact Termination Type
Through Hole
Gender
Header
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04537
