Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-962340-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code1772959
Product RangeTimer Connector System
Your Part Number
3,937 In Stock
Need more?
3,937 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.630 (CNY14.2719) |
| 10+ | CNY10.750 (CNY12.1475) |
| 100+ | CNY9.150 (CNY10.3395) |
| 500+ | CNY8.160 (CNY9.2208) |
| 1000+ | CNY7.830 (CNY8.8479) |
| 2500+ | CNY7.490 (CNY8.4637) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.63 (CNY14.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-962340-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code1772959
Product RangeTimer Connector System
Technical Datasheet
Product RangeTimer Connector System
No. of Positions4Ways
Pitch Spacing5mm
For Use WithTimer Connector System Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-962340-1 is a 4-position 1-row Connector Housing made of black glass-filled polybutylene terephthalate. This housing is for female terminals.
Applications
Industrial
Technical Specifications
Product Range
Timer Connector System
No. of Positions
4Ways
For Use With
Timer Connector System Series Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
