Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-881545-4Copy
Manufacturer Standard Lead Time24 weeks
Order Code3134111
Product RangeAMPMODU
Your Part Number
2,211 In Stock
Need more?
2,211 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.920 (CNY2.1696) |
| 100+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.240 (CNY1.4012) |
| 2500+ | CNY1.220 (CNY1.3786) |
| 5000+ | CNY1.200 (CNY1.356) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.20 (CNY21.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-881545-4Copy
Manufacturer Standard Lead Time24 weeks
Order Code3134111
Product RangeAMPMODU
Technical Datasheet
Accessory TypeShunt
For Use WithAMP AMPMODU Series Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeAMPMODU
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
AMPMODU
For Use With
AMP AMPMODU Series Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
