Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-87631-6Copy
Manufacturer Standard Lead Time78 weeks
Order Code2499391
Product RangeAMPMODU IV/V
Your Part Number
618 In Stock
Need more?
618 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.060 (CNY30.5778) |
| 10+ | CNY22.960 (CNY25.9448) |
| 100+ | CNY22.730 (CNY25.6849) |
| 250+ | CNY22.490 (CNY25.4137) |
| 500+ | CNY22.260 (CNY25.1538) |
| 1000+ | CNY22.020 (CNY24.8826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.06 (CNY30.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-87631-6Copy
Manufacturer Standard Lead Time78 weeks
Order Code2499391
Product RangeAMPMODU IV/V
Technical Datasheet
Product RangeAMPMODU IV/V
GenderSocket
No. of Positions20Ways
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-87631-6 is a 20-way 2-row Mod IV Wire-to-board Receptacle Housing made of black nylon GF. The AMPMODU housing comes with beryllium copper contacts and detent latching lock.
- 12mΩ Termination resistance
- UL94V-0 Flammability rating
- 3A Contact current rating
- 250VAC Voltage rating
- 5000MΩ Insulation resistance
- -65 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
20Ways
For Use With
AMPMODU IV/V Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-87631-6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
