Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-86557-9
Order Code
Full Reel2360527
Cut Tape2310180
Your Part Number
1,675 In Stock
Need more?
1675 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.340 | CNY4.34 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.340 (CNY4.9042) |
| 250+ | CNY2.960 (CNY3.3448) |
| 750+ | CNY2.820 (CNY3.1866) |
| 2000+ | CNY2.690 (CNY3.0397) |
| 5000+ | CNY2.520 (CNY2.8476) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY2.320 (CNY2.6216) |
| 30000+ | CNY2.160 (CNY2.4408) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-86557-9
Order Code
Full Reel2360527
Cut Tape2310180
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithFFC Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-86557-9 is a Pin IDC Contact made of phosphor bronze with tin-plated finish. It is used for FFC connector system and accepts 26 to 22AWG wire.
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
FFC Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
