Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-794617-0Copy
Manufacturer Standard Lead Time29 weeks
Order Code1111091
Product RangeMicro MATE-N-LOK
Your Part Number
7,162 In Stock
5,500 more incoming. You can reserve stock now
3,626 Delivery in 3-4 Business Days(SG stock)
3,536 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.770 (CNY6.5201) |
| 10+ | CNY4.930 (CNY5.5709) |
| 100+ | CNY4.190 (CNY4.7347) |
| 500+ | CNY3.740 (CNY4.2262) |
| 1000+ | CNY3.660 (CNY4.1358) |
| 2500+ | CNY3.580 (CNY4.0454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.77 (CNY6.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-794617-0Copy
Manufacturer Standard Lead Time29 weeks
Order Code1111091
Product RangeMicro MATE-N-LOK
Technical Datasheet
Product RangeMicro MATE-N-LOK
No. of Positions10Ways
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-794617-0 is a 10-position 2-row black Receptacle Housing, made of nylon 66/6 and is used with micro MATE-N-LOK connectors. The connectors with dual locking lances provide optimum contact stability pins and sockets can be intermixed in the same housing.
- UL94V-0 Flammability rating
- 250V Voltage rating
- -40 to +105°C Temperature range
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
Product Range
Micro MATE-N-LOK
No. of Positions
10Ways
For Use With
Micro MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-794617-0
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000908
