
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.848 (CNY0.9582) |
| 500+ | CNY0.757 (CNY0.8554) |
| 1000+ | CNY0.722 (CNY0.8159) |
| 2500+ | CNY0.686 (CNY0.7752) |
| 5000+ | CNY0.654 (CNY0.739) |
| 10000+ | CNY0.641 (CNY0.7243) |
Product Information
Product Overview
The TE Connectivity 1-794613-1 is a Micro MATE-N-LOK series pin contact designed for crimp termination to stranded wire. It is suitable for wire sizes ranging from 26 to 30 AWG and supports a maximum current rating of 5A at up to 250V AC or DC. The contact is made from brass and features gold plating in the mating area for enhanced conductivity and corrosion resistance, with tin plating on the wire termination area. It includes a locking lance for secure retention within connector housings and is designed for straight orientation. Operating reliably across a temperature range of –40°C to +105°C, this contact is well-suited for compact signal and low-power applications in automotive, industrial, and consumer electronics.
- Series: Micro MATE-N-LOK
- Contact Type: Pin (Male)
- Termination Style: Crimp
- Contact Material: Brass
- Contact Plating: Gold, 15 µin (0.38 µm) thickness
- Wire Gauge Compatibility: 26–30 AWG
- Current Rating: Up to 5 Amps
- Voltage Rating: 250 VAC / VDC
- Operating Temperature Range: –40°C to +105°C
Technical Specifications
Micro MATE-N-LOK
Crimp
Gold Plated Contacts
30AWG
No SVHC (04-Feb-2026)
Pin
26AWG
AMP Micro MATE-N-LOK Series Housing Connectors
Brass
Alternatives for 1-794613-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
