Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-794069-1Copy
Manufacturer Standard Lead Time39 weeks
Order Code2310154
Product RangeMini Universal MATE-N-LOK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.270 (CNY70.3651) |
| 10+ | CNY52.930 (CNY59.8109) |
| 100+ | CNY47.890 (CNY54.1157) |
| 250+ | CNY42.840 (CNY48.4092) |
| 500+ | CNY40.550 (CNY45.8215) |
| 1000+ | CNY38.250 (CNY43.2225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.27 (CNY70.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-794069-1Copy
Manufacturer Standard Lead Time39 weeks
Order Code2310154
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.14mm
No. of Rows2Rows
No. of Contacts18Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini Universal MATE-N-LOK
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
4.14mm
No. of Contacts
18Contacts
Product Range
Mini Universal MATE-N-LOK
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (3)
Alternatives for 1-794069-1
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00491
