Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-794066-0Copy
Order Code2310153
Product RangeMini Universal MATE-N-LOK 2
Your Part Number
988 In Stock
Need more?
988 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.190 (CNY27.3347) |
| 10+ | CNY20.570 (CNY23.2441) |
| 100+ | CNY18.610 (CNY21.0293) |
| 250+ | CNY16.640 (CNY18.8032) |
| 500+ | CNY15.750 (CNY17.7975) |
| 1000+ | CNY14.860 (CNY16.7918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.19 (CNY27.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-794066-0Copy
Order Code2310153
Product RangeMini Universal MATE-N-LOK 2
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.14mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini Universal MATE-N-LOK 2
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Mini universal MATE-N-LOK 2 series Connector Housing for mini-universal MATE-N-LOK 2 connector. It has 0.163-inch centerline spacing, one moulded piece, secondary locking plug and cap housing assemblies. Mini-universal MATE-N-LOK 2 pins and sockets can be intermixed in mini-universal MATE-N-LOK 2 housings.
- Polarized housings available in UL 94V-0 or UL 94V-2 flammability rated material
- Free-hanging housing
- 2 to 24-circuit sizes wire-to-wire and wire-to-board
- Compact and durable housings
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
4.14mm
No. of Contacts
12Contacts
Product Range
Mini Universal MATE-N-LOK 2
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 1-794066-0
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003436
