Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-745496-7Copy
Order Code1098473
Product RangeAMPLIMITE HDE-20
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.810 (CNY86.7953) |
| 10+ | CNY65.260 (CNY73.7438) |
| 100+ | CNY63.430 (CNY71.6759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.81 (CNY86.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-745496-7Copy
Order Code1098473
Product RangeAMPLIMITE HDE-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDE-20
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeIDC / IDT
Connector MountingCable Mount, Panel Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-745496-7 is a 25-way 2-row IDC Standard D-sub Plug with phosphor bronze contacts and a thermoplastic insert. This Amplimite HDE series connector comes with tin-plated steel shell, mounting holes and tin over nickel plated matte solder tail. It accepts 26 to 22AWG discrete wire and round jacketed cable.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDE-20
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Metal Body
Alternatives for 1-745496-7
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
