Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-745494-5Copy
Manufacturer Standard Lead Time20 weeks
Order Code1098466
Product RangeAMPLIMITE HDE-20
Your Part Number
3,147 In Stock
Need more?
975 Delivery in 5-6 Business Days(UK stock)
2,172 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.310 (CNY91.8803) |
| 10+ | CNY69.120 (CNY78.1056) |
| 100+ | CNY61.690 (CNY69.7097) |
| 250+ | CNY58.290 (CNY65.8677) |
| 500+ | CNY53.940 (CNY60.9522) |
| 1000+ | CNY52.040 (CNY58.8052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.31 (CNY91.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-745494-5Copy
Manufacturer Standard Lead Time20 weeks
Order Code1098466
Product RangeAMPLIMITE HDE-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDE-20
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeIDC / IDT
Connector MountingCable Mount, Panel Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Amplimite HDE-20 series D-sub Connectors for discrete wire and jacketed cable. It has phosphor bronze contacts with thermoplastic or steel, tin plated housing. All connectors are preloaded with insulation displacement contacts. Pins in plug connectors and sockets in receptacle connectors. Contacts accept a maximum wire insulation thickness of .015-inch and a maximum wire insulation diameter of .06-inch.
- Available in all 9, 15, 25 and 37 standard shell sizes
- Available in all-plastic and metal shell plug and receptacle
- Post plated contacts with no bare edges
- Duplex plated contacts-gold on mating end and tin on crimp end
- Patented contact ensures reliable termination of a wide range of wire sizes and insulation diameters
- Removable contacts for replacement and repair
- Selective loading of contacts available
- Crimp snap-in contacts available for making jumpers between circuits
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDE-20
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Metal Body
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
