Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66602-0Copy
Manufacturer Standard Lead Time55 weeks
Order Code2468483
Product RangeType III+
Your Part Number
16,060 In Stock
Need more?
7,650 Next business day delivery available(Shanghai stock)
8,410 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.800 (CNY7.684) |
| 50+ | CNY6.070 (CNY6.8591) |
| 100+ | CNY5.780 (CNY6.5314) |
| 250+ | CNY4.600 (CNY5.198) |
| 500+ | CNY4.390 (CNY4.9607) |
| 1500+ | CNY4.180 (CNY4.7234) |
| 3000+ | CNY3.970 (CNY4.4861) |
| 7500+ | CNY3.760 (CNY4.2488) |
Price for:Each
Minimum: 10
Multiple: 10
CNY68.00 (CNY76.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66602-0Copy
Manufacturer Standard Lead Time55 weeks
Order Code2468483
Product RangeType III+
Technical Datasheet
Product RangeType III+
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithM Series, CPC Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-66602-0 is a pin Signal Contact made of copper with tin plated finish. It accepts 18 to 14AWG wire size. The Type III+ series crimp contact is suitable for CPC and M series connectors.
Applications
Industrial, Commercial
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
M Series, CPC Connectors
Contact Material
Copper
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000474
