Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66601-2Copy
Order Code3792023
Product RangeType III+ Enhanced High Current
Your Part Number
10,312 In Stock
Need more?
10,312 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.240 (CNY10.4412) |
| 10+ | CNY7.340 (CNY8.2942) |
| 100+ | CNY6.140 (CNY6.9382) |
| 500+ | CNY5.020 (CNY5.6726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.24 (CNY10.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66601-2Copy
Order Code3792023
Product RangeType III+ Enhanced High Current
Technical Datasheet
Product RangeType III+ Enhanced High Current
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithCPC, VDE Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Type III+ Enhanced High Current
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
CPC, VDE Connectors
Contact Material
Copper
Alternatives for 1-66601-2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
