Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66601-0.Copy
Manufacturer Standard Lead Time14 weeks
Order Code9533397
Your Part Number
13,672 In Stock
Need more?
13,672 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.700 (CNY16.611) |
| 10+ | CNY12.500 (CNY14.125) |
| 100+ | CNY10.620 (CNY12.0006) |
| 500+ | CNY9.480 (CNY10.7124) |
| 1000+ | CNY9.030 (CNY10.2039) |
| 2500+ | CNY8.850 (CNY10.0005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.70 (CNY16.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66601-0.Copy
Manufacturer Standard Lead Time14 weeks
Order Code9533397
Technical Datasheet
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingGold Plated Contacts
For Use WithCPC, VDE Connectors
Wire Size AWG Min18AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
Contact Termination Type
Crimp
For Use With
CPC, VDE Connectors
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-66601-0.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
