Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66359-6Copy
Order Code2456196
Product RangeType III+ Series
Your Part Number
36,285 In Stock
Need more?
36,285 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 10+ | CNY7.110 (CNY8.0343) |
| 100+ | CNY6.050 (CNY6.8365) |
| 500+ | CNY5.390 (CNY6.0907) |
| 1000+ | CNY5.140 (CNY5.8082) |
| 2500+ | CNY5.040 (CNY5.6952) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.39 (CNY9.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66359-6Copy
Order Code2456196
Product RangeType III+ Series
Technical Datasheet
Product RangeType III+ Series
Contact Termination TypeCrimp
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Type III+ Series
Contact Plating
Gold Flash Plated Contacts
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000794
