Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66359-4Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Full Reel2360523
Cut Tape2310129
Product RangeType III+
Your Part Number
19,865 In Stock
Need more?
3,582 Delivery in 3-4 Business Days(SG stock)
16,283 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.180 | CNY7.18 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.180 (CNY8.1134) |
| 100+ | CNY5.170 (CNY5.8421) |
| 300+ | CNY4.850 (CNY5.4805) |
| 800+ | CNY4.620 (CNY5.2206) |
| 2000+ | CNY4.410 (CNY4.9833) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY3.550 (CNY4.0115) |
| 12000+ | CNY3.290 (CNY3.7177) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66359-4Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Full Reel2360523
Cut Tape2310129
Product RangeType III+
Technical Datasheet
Product RangeType III+
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithCPC, M & G Series Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-66359-4 is a Power Contact made of brass with bright tin plated finish. The Type III+ series crimp pin contact accepts 18 to 14AWG discrete wire. It is suitable for use with CPC, G and M series connectors.
- 13A Rated current
Applications
Industrial
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
CPC, M & G Series Connectors
Contact Material
Brass
Alternatives for 1-66359-4
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000689
