Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66107-1Copy
Manufacturer Standard Lead Time49 weeks
Order Code2468475
Product RangeType III+
Your Part Number
5,617 In Stock
Need more?
5,617 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.500 (CNY7.345) |
| 50+ | CNY5.800 (CNY6.554) |
| 100+ | CNY5.530 (CNY6.2489) |
| 250+ | CNY5.180 (CNY5.8534) |
| 500+ | CNY4.930 (CNY5.5709) |
| 1500+ | CNY4.700 (CNY5.311) |
Price for:Each
Minimum: 10
Multiple: 10
CNY65.00 (CNY73.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66107-1Copy
Manufacturer Standard Lead Time49 weeks
Order Code2468475
Product RangeType III+
Technical Datasheet
Product RangeType III+
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
For Use WithG Series, M Series, CPC Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-66107-1 is a pin Signal Contact made of brass with tin plated finish. It accepts 26 to 24AWG wire size. The Type III+ series crimp contact is suitable for CPC, G series and M series connectors.
- 13A Test current
Applications
Industrial, Commercial
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
G Series, M Series, CPC Connectors
Contact Material
Brass
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
